
The Ixys Z8F0413PH005SC is an 8-bit microcontroller with an eZ8 core, featuring 4KB of FLASH memory and 1KB of RAM. It has 16 programmable I/Os and supports interfaces such as IrDA, UART, and USART. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. It is available in a DIP package and is not RoHS compliant.
Sign in to ask questions about the Ixys Z8F0413PH005SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0413PH005SC technical specifications.
| Access Time | 5us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0413PH005SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
