The Ixys Z8F0413PH005SG2156 is an 8-bit eZ8 microcontroller with 4KB of FLASH memory and 16 I/Os. It features a DIP package and is designed for use in applications where a compact, low-pin-count solution is required. The device operates over a temperature range of 0°C to 70°C and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller also supports IrDA, UART, and USART interfaces.
Sign in to ask questions about the Ixys Z8F0413PH005SG2156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0413PH005SG2156 technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0413PH005SG2156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.