
8-bit microcontroller featuring 4KB FLASH memory and 1KB RAM. Operates with an 8-bit data bus width and an eZ8 core architecture, supporting a maximum frequency of 5MHz. Includes IrDA and UART/USART interfaces, with 16 programmable I/O pins and 2 timers/counters. Packaged in SOIC for surface mounting, with an operating temperature range of -40°C to 105°C and a supply voltage from 2.7V to 3.6V.
Sign in to ask questions about the Ixys Z8F0413SH005EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0413SH005EC technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0413SH005EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.