
8-bit microcontroller (MCU) featuring 4KB FLASH memory and 1KB RAM. Operates with an 8-bit data bus width and a maximum frequency of 5MHz, utilizing an internal oscillator. Offers 16 I/Os, including programmable I/O, and supports IrDA and UART/USART interfaces. Packaged in a 20-pin SOIC for surface mounting, with a voltage range of 2.7V to 3.6V and a maximum power dissipation of 430mW. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer.
Sign in to ask questions about the Ixys Z8F0413SH005SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0413SH005SG technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0413SH005SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
