
The Ixys Z8F0413SJ005SC is an 8-bit eZ8 microcontroller with 4KB of FLASH memory and 1KB of RAM. It features 24 programmable I/Os and operates at a maximum frequency of 5MHz. The device is packaged in a SOIC package and is suitable for use in applications where a low voltage supply is required, with a minimum supply voltage of 2.7V and a maximum supply voltage of 3.6V. The microcontroller is designed for use in general-purpose applications and is not RoHS compliant.
Sign in to ask questions about the Ixys Z8F0413SJ005SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0413SJ005SC technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0413SJ005SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.