
The Ixys Z8F041AHH020EC00TR is a microcontroller with a 4KB FLASH memory and 1024B RAM. It features 17 I/Os and operates within a temperature range of -40°C to 105°C. The device is packaged in a surface mount SSOP package and is available in a tape and reel format. It includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller has an internal oscillator and supports interfaces like IrDA, UART, and USART.
Sign in to ask questions about the Ixys Z8F041AHH020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F041AHH020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F041AHH020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
