
The Ixys Z8F041AHJ020EC is an eZ8 microcontroller with 4KB of FLASH memory and an 8-bit data bus width. It operates at a maximum frequency of 20MHz and has a maximum operating temperature of 105°C. The device is available in a surface mount SSOP package and is packaged in rail/Tube quantities. The microcontroller features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. It is not RoHS compliant and contains lead.
Ixys Z8F041AHJ020EC technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
No datasheet is available for this part.
