
The Ixys Z8F041AHJ020SC00TR is a surface mount microcontroller with a 4KB FLASH memory and 1024B RAM. It features 25 I/Os and an internal oscillator. The device operates within a temperature range of 0°C to 70°C and is packaged in a SSOP case. The Ixys Z8F041AHJ020SC00TR is designed for general-purpose applications and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector.
Sign in to ask questions about the Ixys Z8F041AHJ020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F041AHJ020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F041AHJ020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
