
The Ixys Z8F041APB020EC is an 8-bit eZ8 microcontroller with 4KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 3.6V. The device is available in a DIP package and has 6 programmable I/Os. It also features an internal oscillator and various peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is not RoHS compliant and is packaged in a rail or tube format.
Sign in to ask questions about the Ixys Z8F041APB020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F041APB020EC technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F041APB020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
