The Ixys Z8F041APH020EG2156 is an 8-bit eZ8 microcontroller with 4KB of FLASH memory and 17 I/Os. It features an internal oscillator and supports IrDA, UART, and USART interfaces. The device operates over a temperature range of -40°C to 105°C and is available in a DIP package with through-hole mounting. It also includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector.
Sign in to ask questions about the Ixys Z8F041APH020EG2156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F041APH020EG2156 technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F041APH020EG2156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.