The eZ8 4KB FLASH MCU features a core architecture of eZ8 with an internal oscillator and supports IrDA, UART, and USART interfaces. It has 25 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, and low-voltage detect. The device is available in a surface mount SOIC package and is rated for operation between -40°C and 105°C. It is packaged on a tape and reel.
Sign in to ask questions about the Ixys Z8F041ASJ020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F041ASJ020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F041ASJ020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.