
8-bit Microcontroller (MCU) featuring 4KB FLASH and 1KB RAM. Operates at up to 20MHz with an 8-bit data bus width and eZ8 core architecture. Includes I2C, IrDA, and UART/USART interfaces, 11 programmable I/Os, and 2 timers/counters. SSOP package for surface mounting, with a temperature range of -40°C to 105°C. Supports internal oscillator, brown-out detect/reset, POR, PWM, and WDT peripherals.
Sign in to ask questions about the Ixys Z8F0421HH020EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0421HH020EG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0421HH020EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.