8-bit microcontroller featuring 4KB FLASH and 1KB RAM. Operates at up to 20MHz with an eZ8 core architecture and 8-bit data bus. Supports I2C, SPI, IrDA, UART, and USART interfaces, with 19 programmable I/Os. Includes 2 timers/counters, internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a lead-free SOIC for surface mounting, with an operating temperature range of -40°C to 105°C.
Ixys Z8F0422SJ020EG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.