
8-bit microcontroller featuring 4KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 5MHz with an access time of 5µs. Offers 16 programmable I/O pins and includes IrDA, UART, and USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT, with 2 timers/counters and an internal oscillator. Supplied in a 20-pin SSOP package for surface mounting, with an operating temperature range of 0°C to 70°C and a supply voltage range of 2.7V to 3.6V.
Sign in to ask questions about the Ixys Z8F0423HH005SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0423HH005SC technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0423HH005SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
