
8-bit microcontroller featuring 4KB FLASH memory and 1KB RAM. Operates with an 8-bit data bus width and eZ8 core architecture, reaching a maximum frequency of 5MHz. Includes IrDA, UART, and USART interfaces, along with 16 programmable I/Os and 2 timers/counters. Packaged in SSOP for surface mounting, this lead-free and RoHS compliant component offers a 2.7V to 3.6V supply voltage range and an operating temperature of 0°C to 70°C.
Sign in to ask questions about the Ixys Z8F0423HH005SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0423HH005SG technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0423HH005SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
