
The Ixys Z8F0423PJ005EG2156 is an 8-bit eZ8 microcontroller designed for a wide range of applications. It features 4KB of FLASH memory and 22 input/output pins, allowing for efficient data transfer and storage. The device operates over a temperature range of -40°C to 105°C, making it suitable for use in harsh environments. It is available in a DIP package, which provides a compact and reliable form factor. The microcontroller includes an internal oscillator for stable clocking and supports various interfaces, including IrDA, UART, and USART. Additionally, it features a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Ixys Z8F0423PJ005EG2156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0423PJ005EG2156 technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0423PJ005EG2156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
