
8-bit microcontroller featuring 4KB FLASH memory and 1KB RAM. This MCU utilizes an eZ8 core architecture with an 8-bit data bus and operates at a maximum frequency of 5MHz. Integrated peripherals include IrDA, UART, and USART interfaces, along with two timers/counters, PWM, and a watchdog timer. Packaged in a SOIC surface mount case, it supports a supply voltage range of 2.7V to 3.6V and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Ixys Z8F0423SB005SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0423SB005SG technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0423SB005SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
