
The Ixys Z8F042AHH020EC00TR is an eZ8 microcontroller with 4KB of FLASH memory and 1024B of RAM. It features 17 I/Os and an internal oscillator. The device operates over a temperature range of -40°C to 105°C and is packaged in a surface mount SSOP package. The microcontroller includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a temperature sensor.
Sign in to ask questions about the Ixys Z8F042AHH020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F042AHH020EC00TR technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 1024B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F042AHH020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.