The Ixys Z8F042AHJ020EG00TR is an eZ8 microcontroller with 1KB of FLASH memory and 2 timers. It operates at a supply voltage of 3.6V and is packaged in a lead-free SSOP package. The device is rated for operation over a temperature range of -40°C to 105°C. The microcontroller includes a watchdog timer and a PWM peripheral.
Ixys Z8F042AHJ020EG00TR technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Peripherals | PWM |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.