The Ixys Z8F0430SH020EG is an 8-bit eZ8 microcontroller with 4KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 20MHz and has a maximum operating temperature of 105°C. The device is packaged in a SOIC package and is RoHS compliant. It features 17 programmable I/Os, 2 timers/counters, and a watchdog timer. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Ixys Z8F0430SH020EG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.