
The eZ8 microcontroller from Ixys features a 20us access time, 8-bit data bus width, and a maximum operating temperature of 105°C. It operates within a voltage range of 2.7V to 3.6V and has a maximum frequency of 20MHz. The device includes 4KB of FLASH memory and 256B of RAM, as well as 17 programmable I/Os and 2 timers/counters. It also features internal oscillation, brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Ixys Z8F0431PH020EG technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
No datasheet is available for this part.