The Ixys Z8F0431QH020SG is an eZ8 microcontroller with an 8-bit data bus and a maximum operating frequency of 20MHz. It features 4KB of FLASH memory and 256 bytes of RAM. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The Z8F0431QH020SG is packaged in a lead-free VQFN package and is compliant with RoHS regulations. It includes various peripherals such as a brown-out detect/reset circuit, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Ixys Z8F0431QH020SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0431QH020SG technical specifications.
| Access Time | 20us |
| Package/Case | VQFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0431QH020SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.