The Ixys Z8F043AQH020EG is an 8-bit microcontroller with an eZ8 core, featuring 4KB of flash memory and 256B of RAM. It operates at a maximum frequency of 20MHz and has 17 I/Os. The device is packaged in a QFN package and is suitable for surface mount applications. The operating temperature range is -40°C to 105°C, and it is RoHS compliant.
Ixys Z8F043AQH020EG technical specifications.
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
No datasheet is available for this part.