
8-bit microcontroller featuring an eZ8 core architecture, operating at up to 20MHz with 8KB of FLASH memory and 1KB of RAM. This surface-mount device supports I2C, IrDA, UART, and USART interfaces, with 11 programmable I/O pins and two timers/counters. It includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operating within a 2.7V to 3.6V supply range, it offers an access time of 20µs and a maximum power dissipation of 430mW, with an operating temperature range of -40°C to 105°C.
Ixys Z8F0811HH020EG technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
