The Ixys Z8F0812SJ020SC is an 8-bit eZ8 microcontroller with 8KB of FLASH memory and 1KB of RAM. It features 19 I/Os and operates at a maximum frequency of 20MHz. The device is packaged in a SOIC package and is suitable for surface mount applications. The microcontroller has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Sign in to ask questions about the Ixys Z8F0812SJ020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0812SJ020SC technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0812SJ020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.