The Ixys Z8F0813HH005SC is an 8KB FLASH microcontroller with an eZ8 core, featuring 16 I/Os and an internal oscillator. It operates over a temperature range of 0°C to 70°C and is available in a surface mount SSOP package. The device includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Ixys Z8F0813HH005SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0813HH005SC technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0813HH005SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.