8-bit microcontroller (MCU) featuring an eZ8 core architecture and an 8KB FLASH memory. This through-hole DIP package offers 24 I/Os, 2 timers/counters, and operates at a maximum frequency of 5MHz with a 3.3V supply. Integrated peripherals include IrDA, UART, USART interfaces, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. The device supports an 8-bit data bus width and has a RAM size of 1KB, with an access time of 5µs.
Sign in to ask questions about the Ixys Z8F0813PJ005SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0813PJ005SG technical specifications.
| Access Time | 5us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0813PJ005SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.