
The Ixys Z8F0813QB005SC is an 8KB eZ8 microcontroller that operates within a temperature range of 0 to 70°C. It features a 5us access time and is packaged in a QFN format. This device includes six I/Os and supports communication through IrDA, UART, and USART interfaces. Additionally, it has an internal oscillator and a range of peripherals, including brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The Z8F0813QB005SC is a surface-mount device that is not RoHS compliant.
Sign in to ask questions about the Ixys Z8F0813QB005SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0813QB005SC technical specifications.
| Access Time | 5us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0813QB005SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
