
8-bit microcontroller (MCU) featuring 8KB FLASH memory and 1KB RAM. Operates with an 8-bit data bus width and a maximum frequency of 5MHz, powered by an internal oscillator. Supports IrDA and UART/USART interfaces, with 6 programmable I/O pins. Includes 2 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a QFN surface mount case, operating between 2.7V and 3.6V with a typical 3.3V supply.
Ixys Z8F0813QB005SG technical specifications.
| Access Time | 5us |
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 308 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
