The Ixys Z8F081ASB020EC is an eZ8 microcontroller with 8KB of FLASH memory and 1024B of RAM. It features 6 I/Os and an internal oscillator. The device is packaged in a SOIC and operates over a temperature range of -40°C to 105°C. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. The microcontroller is not RoHS compliant and contains lead.
Ixys Z8F081ASB020EC technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
No datasheet is available for this part.