The Ixys Z8F081ASH020EC is an 8KB eZ8 microcontroller with 17 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 105°C and is packaged in a surface-mount SOIC package. The device is not RoHS compliant and contains lead. It features a range of peripherals including brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Sign in to ask questions about the Ixys Z8F081ASH020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F081ASH020EC technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F081ASH020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.