
The Ixys Z8F081ASJ020EC is an 8KB FLASH eZ8 microcontroller with 25 I/Os. It features an internal oscillator and a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. The device is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 105°C. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Ixys Z8F081ASJ020EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F081ASJ020EC technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F081ASJ020EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.