The Ixys Z8F0821HH020EC00TR is an 8KB eZ8 microcontroller designed for a wide range of applications. It features 11 I/Os and operates within a temperature range of -40°C to 105°C. The device includes an internal oscillator and a variety of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is available in a surface mount SSOP package and supports multiple interfaces, including I2C, IrDA, UART, and USART. The microcontroller has a memory size of 8KB, which is of the FLASH type.
Sign in to ask questions about the Ixys Z8F0821HH020EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0821HH020EC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Interface | I2C, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0821HH020EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
