
8-bit microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Supports I2C, IrDA, UART, and USART interfaces. Includes 2 timers/counters and 1 UART channel, with 11 programmable I/O pins. Packaged in a SSOP for surface mounting, with operating temperatures from 0°C to 70°C.
Sign in to ask questions about the Ixys Z8F0821HH020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0821HH020SC technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Height | 1.73mm |
| Interface | I2C, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0821HH020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
