
8-bit microcontroller with 8KB FLASH memory and 1KB RAM. Features an eZ8 core architecture operating up to 20MHz, with 11 programmable I/Os and 2 timers/counters. Supports I2C, IrDA, and UART/USART interfaces. Packaged in a 20-pin DIP for through-hole mounting, with an operating temperature range of 0°C to 70°C and supply voltage from 2.7V to 3.6V. Includes brown-out detect/reset, POR, PWM, and WDT peripherals.
Sign in to ask questions about the Ixys Z8F0821PH020SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0821PH020SC technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Height | 3.68mm |
| Interface | I2C, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Length | 26.92mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| Width | 6.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0821PH020SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
