
8-bit microcontroller (MCU) featuring 8KB FLASH memory and 1KB RAM. Operates at up to 20MHz with an eZ8 core architecture and an 8-bit data bus. Includes I2C, SPI, IrDA, and UART interfaces, along with 5 ADC channels and 2 PWM channels. Packaged in a 28-pin DIP for through-hole mounting, this lead-free component offers 19 programmable I/Os and a watchdog timer.
Ixys Z8F0822PJ020SG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 20MHz |
| Height | 4.19mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 19 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
