
8-bit microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates with an 8-bit data bus width and eZ8 core architecture, supporting up to 20MHz maximum frequency. Includes I2C, SPI, IrDA, UART, and USART interfaces, along with 19 programmable I/Os and 2 timers/counters. Designed for surface mount installation in a SOIC package, with a supply voltage range of 2.7V to 3.6V and a maximum power dissipation of 450mW. Operating temperature range is 0°C to 70°C.
Ixys Z8F0822SJ020SC technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
