
The Ixys Z8F0822SJ020SC00TR is an 8KB FLASH microcontroller featuring the eZ8 core. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of 0°C to 70°C and is mounted using surface mount technology. It contains lead and is part of the Encore! XP series.
Sign in to ask questions about the Ixys Z8F0822SJ020SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0822SJ020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0822SJ020SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.