
8-bit microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates at up to 5MHz with an 8-bit data bus width. Includes 7-channel 10-bit ADC, IrDA, UART, and USART interfaces. This surface-mount device in an SSOP package offers 16 programmable I/Os, 2 timers/counters, and integrated peripherals like POR, PWM, and WDT. Suitable for operation between 2.7V and 3.6V, with a maximum power dissipation of 430mW.
Sign in to ask questions about the Ixys Z8F0823HH005SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0823HH005SG technical specifications.
| Access Time | 5us |
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0823HH005SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
