8-bit microcontroller featuring 8KB FLASH memory and 1KB RAM. Operates with an 8-bit data bus width and a core architecture. Includes 22 programmable I/O pins, 2 timers/counters, and an internal oscillator. Supports IrDA and UART/USART interfaces, with peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in SOIC for surface mounting, with a maximum operating frequency of 5MHz and a supply voltage range of 2.7V to 3.6V.
Sign in to ask questions about the Ixys Z8F0823SJ005SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0823SJ005SC technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z8F0823SJ005SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.