
The Ixys Z8F082AHJ020EG2156 is an 8-bit eZ8 microcontroller with 8KB of FLASH memory and 1KB of RAM. It operates at a maximum temperature of 105°C and a minimum of -40°C. The device is RoHS compliant and features an internal oscillator. It has 23 I/Os, 2 timers/counters, and a watchdog timer. The microcontroller is packaged in a surface mount SSOP package and is available in a rail/Tube packaging option.
Ixys Z8F082AHJ020EG2156 technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.