
The Ixys Z8F082APB020SC is an 8-bit eZ8 microcontroller with 8KB of FLASH memory and 1KB of RAM. It features a UART, IrDA, and USART interfaces, and operates at a maximum frequency of 20MHz. The device is packaged in a PDIP and is suitable for use in temperatures ranging from 0°C to 70°C. The Z8F082APB020SC is not RoHS compliant and contains lead.
Ixys Z8F082APB020SC technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | UART, IrDA, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
No datasheet is available for this part.