
The Ixys Z8F082ASJ020EG2156 is an 8-bit eZ8 microcontroller with 8KB of FLASH memory and 1KB of RAM. It features 23 I/Os and operates at a maximum frequency of 20MHz. The device is packaged in a SOIC package and is designed for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The microcontroller includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, low-voltage detect, and temperature sensor. It is RoHS compliant and lead-free.
Sign in to ask questions about the Ixys Z8F082ASJ020EG2156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F082ASJ020EG2156 technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F082ASJ020EG2156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
