8-bit microcontroller (MCU) featuring an eZ8 core architecture, operating at up to 20MHz. This surface mount device offers 8KB of FLASH memory and 256B of RAM, with 23 programmable I/Os. It includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT, powered by an internal oscillator. The MCU operates within a supply voltage range of 2.7V to 3.6V, with a maximum power dissipation of 430mW and an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Ixys Z8F083AHJ020EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F083AHJ020EG technical specifications.
| Package/Case | SSOP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F083AHJ020EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.