IC MCU 8BIT 8KB FLASH 28DIP
Ixys Z8F083APJ020EG technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® |
| RoHS | Compliant |
No datasheet is available for this part.