The Ixys Z8F083APJ020SG is an 8KB eZ8 microcontroller with 23 I/Os, featuring an internal oscillator and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It operates within a temperature range of 0 to 70°C and is available in a DIP package with through-hole mounting. This microcontroller is designed for use in a variety of applications, including those requiring a high level of reliability and fault tolerance.
Ixys Z8F083APJ020SG technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® |
| RoHS | Compliant |
No datasheet is available for this part.