8-bit microcontroller (MCU) featuring an eZ8 core architecture, operating at up to 20MHz. This surface mount device offers 8KB of FLASH memory and 256B of RAM, with 17 I/Os and 23 programmable I/Os. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT, supported by two timers/counters. The MCU operates from a 2.7V to 3.6V supply, with an internal oscillator, and is housed in a 20-pin SOIC package.
Ixys Z8F083ASH020EG technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| RoHS | Compliant |
No datasheet is available for this part.