
8-bit microcontroller (MCU) featuring an eZ8 core architecture and an 8KB FLASH memory. This surface mount device operates with an 8-bit data bus width, a maximum frequency of 20MHz, and a supply voltage range of 2.7V to 3.6V. It includes 23 programmable I/Os, two timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. The component is RoHS compliant and lead-free, packaged in a 28-pin SOIC format.
Sign in to ask questions about the Ixys Z8F083ASJ020SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F083ASJ020SG technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Encore!® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F083ASJ020SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
