The Ixys Z8F0880PH020EG is an 8-bit eZ8 microcontroller with 8KB of FLASH memory and 1KB of RAM. It features 17 I/Os, 3 timers/counters, and supports I2C, SPI, and UART interfaces. The device operates over a temperature range of -40°C to 105°C and is available in a PDIP package. The Ixys Z8F0880PH020EG is RoHS compliant and suitable for use in a variety of applications.
Ixys Z8F0880PH020EG technical specifications.
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| RoHS | Compliant |
No datasheet is available for this part.