The Ixys Z8F0880PM020EG is an 8KB FLASH microcontroller based on the eZ8 core with an 8-bit data bus operating at up to 20MHz. It supports various interfaces including I2C, SPI, UART, IrDA, and USART. The device features 33 I/Os, 37 programmable I/Os, and 3 timers/counters. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, low-voltage detect, and a temperature sensor. The microcontroller is packaged in a PDIP and is compliant with RoHS regulations.
Sign in to ask questions about the Ixys Z8F0880PM020EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0880PM020EG technical specifications.
| Package/Case | PDIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, Temp Sensor |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0880PM020EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.